• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTCAP LFB10306335066 / 1014230 Electrolytic capacitor Solder tags 10000 µF 63 V (Ø x L) 35 mm x 70 mm 1 pc(s)

1/2
Product type
Electrolytic capacitor
Type
Solder tags
Capacity (elec.)
10000 µF
Nominal voltage
63 V
Dim
(Ø x L) 35 mm x 70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrolytic capacitor, 10000 µF, 63 V (DC), -10/+30 %, cup, Ø 35 mm

Our service for you

Technical specifications

  • Tolerance -10/+30 %
  • Ripple current 5.5 A
  • ESR (equivalent series resistance) 21 mΩ
Product type

Electrolytic capacitor

Type

Solder tags

Dim

(Ø x L) 35 mm x 70 mm

Capacity (elec.)

10000 µF

Nominal voltage

63 V

(Ø)

35 mm

Content

1 pc(s)

Length

70 mm

RoHS-compliant

Yes

Max. temperature

85 °C

Min. temperature

-40 °C

Type

LFB10306335066 / 1014230

Documents & Downloads

Datasheet

Datasheet 3046230 FTCAP LFB10306335066 / 1014230 Electrolytic capacitor Solder tags 10000 µF 63 V (Ø x L) 35 mm x 70 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3046230 FTCAP LFB10306335066 / 1014230 Electrolytic capacitor Solder tags 10000 µF 63 V (Ø x L) 35 mm x 70 mm 1 pc(s)

Description

Electrolytic capacitor in aluminum housing type FTCAP LFB. Poled, with base threaded bolts and solder tag connections With nominal voltage 63 VDC. Note: Due to the internal design, the cup is not potential-free. Therefore, it is absolutely necessary to use insulating material when mounting on conductive surfaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)