• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTCAP SZ47035025040 / 1015972 Electrolytic capacitor Solder tags 47 µF 350 V (Ø x L) 25 mm x 40 mm 1 pc(s)

1/3
Product type
Electrolytic capacitor
Type
Solder tags
Capacity (elec.)
47 µF
Nominal voltage
350 V
Dim
(Ø x L) 25 mm x 40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrolytic capacitor, 47 µF, 350 V (DC), -10/+30 %, cup, Ø 25 mm

Our service for you

Technical specifications

  • Tolerance -10/+30 %
  • Ripple current 500 mA
  • ESR (equivalent series resistance) 1.27 Ω
Product type

Electrolytic capacitor

Type

Solder tags

Dim

(Ø x L) 25 mm x 40 mm

Capacity (elec.)

47 µF

Nominal voltage

350 V

(Ø)

25 mm

Content

1 pc(s)

Length

40 mm

RoHS-compliant

Yes

Max. temperature

85 °C

Min. temperature

-40 °C

Type

SZ47035025040 / 1015972

Documents & Downloads

Datasheet

Datasheet 3046235 FTCAP SZ47035025040 / 1015972 Electrolytic capacitor Solder tags 47 µF 350 V (Ø x L) 25 mm x 40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3046235 FTCAP SZ47035025040 / 1015972 Electrolytic capacitor Solder tags 47 µF 350 V (Ø x L) 25 mm x 40 mm 1 pc(s)

Description

Electrolytic capacitor in aluminum housing SZ type Capacity: 2x47 µF Nominal voltage: 350 VDC With central mounting M 18 x 1.5 minus on the housing

This text is machine translated.

More interesting products

(*All information is plus legal VAT)