• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fujifilm Instax Mini Airmail Instax film

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fujifilm 5116 2490 10 pieces (e) 54 x 86 mm Instax film

  • For 10 prints

Technical specifications

Product type

Instax film

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1784156 Fujifilm Instax Mini Airmail Instax film

Description

Fujifilm Color film Instax Mini Airmail W is suitable for all Instax Mini cameras/Instax Share SP-1 printer and comes in a handy cartridge. It offers breathtaking images that you immediately in a small photo frame, purse or bag can accommodate. The Instax film ensures sharp, clear playback, brilliant colors and natural skin tones. High stability, even in extreme temperatures of -5° to +40°C.

This text is machine translated.

Features

  • Film format 54 (B) x 86 (H) mm
  • Image size 46 (B) x 62 (H) mm
  • Number of prints 10.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Instant Cameras are you looking for?