• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fujifilm Square Black Frame WW 1 Instax film Multicolour

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fujifilm Instax 1 x 10 Film Square Black Frame Black

  • For 10 prints

Technical specifications

Product type

Instax film

Factory colour

Multicolour

Width

72 mm

Height

86 mm

Weight

0

Dim

(W x H) 72 mm x 86 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1784153 Fujifilm Square Black Frame WW 1 Instax film Multicolour

Description

Instax 1 x 10 Film Square Black Frame Black is only for the instax SQ 10 Instant camera. It offers breathtaking images that you immediately in a small photo frame, purse or bag can accommodate. The Instax film ensures sharp, clear playback, brilliant colors and natural skin tones. High stability, even in extreme temperatures from +5° to +40°C.

This text is machine translated.

Features

  • Film format 72 (B) x 86 (H) mm
  • Image size 62 (B) x 62 (H) mm
  • Number of prints 10

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Instant Cameras are you looking for?