• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fujikura 3106A 14S 2P/C Cable Plug Nominal current (details): 13 A

1/2
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
4
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fujikura 3106A 14S 2P/C Cable Plug Nominal current (details): 13 A

  • Equals MIL C - 5015

Technical specifications

Type

3106A 14S 2P/C

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

4

Connection

Soldering

Content

1 pc(s)

Max. temperature

+125 °C

Nominal current

13 A

Min. temperature

-55 °C

Nominal current - rounded value

13 A

Seal

Screw locking with UN

Nominal voltage

200 V

Contact material

Ag

Case material

Aluminium

Connection angle

180°

Manufacturer part #

3106A 14S 2P/C

Dimensions

(Kabelingang-Ø x L x ØQ x ØV) 7,90 x 37 x 29 x 3/4 - 20 mm

Number of pins

4

IP67 (when connected)

Series

DMS

Nominal current (details)

13 A

Connection

Soldering

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 742213 Fujikura 3106A 14S 2P/C Cable Plug Nominal current (details): 13 A

User & Safety Instructions

User & Safety Instructions 742213 Fujikura 3106A 14S 2P/C Cable Plug Nominal current (details): 13 A

Description

Use only with DMS 3102 A equipment boxes Tin-plated and aligned solder cups ensure quick and simple connection.

Hints

With strain relief clamp

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)