• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fujitsu Laptop battery S26391-F1316-L200 10.8 V 6700 mAh Fujitsu

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fujitsu battery S26391-F1316-L200 72Wh for LIFEBOOK E544

  • High-quality original Fujitsu Battery
  • Powerful and reliable

Technical specifications

  • Energy 72 Wh
Product type

Laptop battery

for brands

Fujitsu

Compatible with

Fujitsu LifeBook A514

Fujitsu LifeBook A544

Fujitsu LifeBook A555

Fujitsu LifeBook A555/G

Fujitsu LifeBook AH544

Fujitsu LifeBook AH564

Fujitsu LifeBook E544

Fujitsu LifeBook E546

Fujitsu LifeBook E547

Fujitsu LifeBook E554

Fujitsu LifeBook E556

Fujitsu LifeBook E557

Fujitsu LifeBook E734

Fujitsu LifeBook E736

Fujitsu LifeBook E744

Fujitsu LifeBook E746

Fujitsu LifeBook E754

Fujitsu LifeBook E756

Show more
replaces original battery

CP753172

FUJ:CP753172-XX

CP753172-01

S26391-F1316-B200

S26391-F1316-E200

Capacity (mAh, Ah)

6700 mAh

Technology

Li-ion

Voltage

10.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2181324 Fujitsu Laptop battery S26391-F1316-L200 10.8 V 6700 mAh Fujitsu

Description

High-quality original Fujitsu rechargeable batteries in impressive top quality. Tested quality and highest reliability.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.