Eco

Image similar

PC server
PRIMERGY RX2530 M7
Intel® Xeon Silver
Intel® Xeon Silver 4410T
4410T
10 x
2.7 GHz
4.0 GHz
10
2.7 GHz
4 GHz
26.25 MB
32 GB
DDR5 RAM
4800 MHz
32
8 TB
No
No
0 GB
0 GB
0 GB
0 GB
0 GB
w/o hard drive
0 GB
Keyboard not included
1 x
5 x
1 x
5 x
USB A (USB 3.0)
VGA
RJ45 management port
Black
Silver
435 mm
42.7 mm
807.45 mm
18 kg
900 W
IRMC S6 eLCM Activation License
w/o HDD
w/o OS
32 GB
32 TB
yes
ENERGY STAR
User & Safety Instructions 2898507 Fujitsu PC server PRIMERGY RX2530 M7 Intel® Xeon Silver 4410T 4.0 GHz 32 GB RAM VFY:R2537SC320IN
The necessary accessories are required to use the article as described.