• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fujitsu PC server PRIMERGY RX2540 M7 Intel® Xeon Gold 6426Y 4.1 GHz 32 GB RAM VFY:R2547SC300IN

Eco
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fujitsu PRIMERGY RX2540 M7 PC server

  • Intel® Xeon Gold 6426Y 16 core(s) / max. 4.1 GHz
  • RAM: 32 GB DDR5 RAM 4800 MHz
  • w/o OS
  • 'Energy Star' logo featuring a stylized star and the word 'energy' in cursive on an orange background, denoting energy efficiency.

Technical specifications

  • Form factor: Rack mounting - 2U
  • Integrated peripherals: 6 fans
  • Integrated security: Trusted Platform Module (TPM 2.0) Security Chip
  • Server Scalability: Two-way
  • RAM features: Registered, two-channel memory architecture, memory mirroring, independent memory mode, memory cleaning, Single Device Data Correction (SDDC), Adaptive Double-Device Data Correction (ADDDC)
  • Storage controller – type 1 x RAID
  • Storage controller - Storage controller name: Fujitsu PRAID EP 3258-16i LP
  • Storage controller – RAID level 0, RAID 1, RAID 5, RAID 6, RAID 10, RAID 50, RAID 60
  • Mass storage controller - Buffer size: 8 GB
  • Mass storage controller (2.) - Type 1 x SATA
  • Mass storage controller (2.) - Interface type: SATA 6Gb/s.
  • Network Remote Management Protocol: IPMI 2.0
  • Network - Remote Management Controller: Integrated Remote Management Controller (iRMC S6)
  • Network - Features: PXE Support
  • Network - Product certifications: OCP 3.0
  • Slots: 16 (total) / 16 (free) x hot-swap capable 2.5" (6.4 cm); 1 (total) / 1 (free) x external 5.25" (9.5 mm height) (13.3 cm (9.5 mm height))
  • Slots: 2 PCIe 5.0 x8; 4 PCIe 5.0 x16 - Low Profile; 1 PCIe 4.0 x16 - Low Profile
  • Interfaces: 6 x USB 3.0 (2 front, 2 rear, 2 internal); 1 x VGA; 1 x management (Gigabit Ethernet) - RJ-45
Product type

PC server

Model

PRIMERGY RX2540 M7

CPU series

Intel® Xeon Gold

CPU

Intel® Xeon Gold 6426Y

Processor/type

6426Y

Processor cores (No.)

16 x

CPU speed

2.5 GHz

CPU turbo clock speed (max.)

4.1 GHz

CPU cache

37.5 MB

32 GB

RAM type

DDR5 RAM

Memory clock speed

4800 MHz

No. of memory slots

32

RAM / Max. upgrade

8 TB

Onboard graphics card

No

Dedicated graphics card

No

SSD size (total)

0 GB

SSD

0 GB

SSD 2

0 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Hard disk drive 2

0 GB

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of VGA ports

1 x

No. of USB type A 3.0 ports

6 x

Interfaces

USB A (USB 3.0)

VGA

RJ45 management port

Factory colour

Black

Silver

Width

435 mm

Height

86.9 mm

Depth

800 mm

Weight

23.4

PSU power

900 W

Software included

IRMC S6 eLCM Activation License

Features

w/o HDD

TPM

Operating system (Version)

w/o OS

UKCA

yes

Eco badge reference

ENERGY STAR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898540 Fujitsu PC server PRIMERGY RX2540 M7 Intel® Xeon Gold 6426Y 4.1 GHz 32 GB RAM VFY:R2547SC300IN

Description

Scope of delivery

  • IRMC advanced pack
  • Rack mounting kit QRL with CMA
  • This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.