• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fujitsu Rack mount PC FUJITSU RX1330m6 VFY 4xSFF Xeon 6325P Intel® Xeon® E 6325P 32 GB RAM VFY:R1336SA225IN

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fujitsu FUJITSU RX1330m6 VFY 4xSFF Xeon 6325P Rack mount PC

  • Intel® Xeon® E 6325P
  • RAM: 32 GB DDR5 RAM

Technical specifications

Product type

Rack mount PC

Model

RX1330m6
FUJITSU RX1330m6 VFY 4xSFF Xeon 6325P

CPU series

Intel® Xeon® E

CPU

Intel® Xeon® E 6325P

Processor/type

6325P

Processor cores (No.)

4 x

CPU speed

3.5 GHz

32 GB

RAM type

DDR5 RAM

RAM / Max. upgrade

128 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

None (PC-controlled)

No. of Gigabit LANs

1 x

No. of USB type A 3.1 / 3.2 1st Gen

6 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

No. of VGA ports

1 x

Factory colour

Multicolour

Width

483 mm

Height

43 mm

Depth

556 mm

Weight

9.5 kg

PSU power

494 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595522 Fujitsu Rack mount PC FUJITSU RX1330m6 VFY 4xSFF Xeon 6325P Intel® Xeon® E 6325P 32 GB RAM VFY:R1336SA225IN

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.