• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fuse plug ST 1-SILED 24 0920384 Phoenix Contact

Packaging type
Piece
Factory colour
Black
Dim
(W x H) 9.9 mm x 45.4 mm
Connection
Jack connector
Connector colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 13.38 / piece)
€ 669.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Fuse plug ST 1-SILED 24

  • ST1 SILED 24
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Black

Dim

(W x H) 9.9 mm x 45.4 mm

Connection

Jack connector

Connector colour

Black

Manufacturer part #

0920384

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

440 V

Nominal current

10 A

Nominal current - rounded value

10 A

Width

9.9 mm

Height

45.4 mm

Type

ST 1-SILED 24

Nominal voltage (details)

440 V

Nominal current (details)

10 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565073 Fuse plug ST 1-SILED 24 0920384 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565073 Fuse plug ST 1-SILED 24 0920384 Phoenix Contact

Description

Fuse plug, Nominal current: 10 A, Length: 45.4 mm, Width: 9.9 mm, Color: black

More interesting products

(*All information is plus legal VAT)