• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FUTH55ED/230V-pm Eltako Wireless Hygrostat Recess-mount Max. range (open field) 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hygrostat

Series

Eltako

Dim

(W x H x D) 80 x 80 x 33 mm

Transfer Standard (Smart Home)

Manufacturer-specific

IP20

Operating voltage

230 V

Mounting type

Recess-mount

0.5 W

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

30 m

Width

80 mm

Height

80 mm

Depth

33 mm

Hub

Not required, optional for remote access

n.rel.

Features

Test function

Other

30 m

FALSE

35

FALSE

FALSE

FALSE

868 MHz

FALSE

FALSE

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636091 FUTH55ED/230V-pm Eltako Wireless Hygrostat Recess-mount Max. range (open field) 30 m

User & Safety Instructions

User & Safety Instructions 2636091 FUTH55ED/230V-pm Eltako Wireless Hygrostat Recess-mount Max. range (open field) 30 m

Description

Radio clock thermo hygrostat with display polar white matt for single mounting 80x80x14mm or mounting in the E-Design55 switch system. Installation depth 33mm. With adjustable daytime and night-time setpoint temperatures and humidity reference. Preset operation. Display illuminated. 230 V power supply. Standby loss of only 0.5 watt. Smart home sensor The radio sensor can be programmed in the following actuators and in the building radio visualization and control software: FAE14, FHK14, F4HK14, F2L14, FHK61, FME14

This text is machine translated.

More interesting products

(*All information is plus legal VAT)