• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G HSe-221 Font colour: Black/white 8.8 mm 1.5 m

Label tape width
8.8 mm
Font colour
Black/white
Label tape length
1.5 m
Content
1 pc(s)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 11.33)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Label tape width

8.8 mm

Font colour

Black/white

Label tape length

1.5 m

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865199 G&G HSe-221 Font colour: Black/white 8.8 mm 1.5 m

Warranty Terms

Warranty Terms 3865199 G&G HSe-221 Font colour: Black/white 8.8 mm 1.5 m

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)