• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G Ink cartridge replaced Canon PGI-1500BK XL Compatible Black NP-C-1500XLBK 1C1500B

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

G&G Ink cartridge replaced Canon PGI-1500BK XL Black

  • Fit and handling as with the original
  • Leak-proof seal with transport protection
  • Maximum capacity
  • Pigmented inks according to the original for brilliant colors
  • Performance tests according to ISO

Technical specifications

Product type

Ink cartridge

Type

Compatible

Manufacturer part #

1C1500B

Short ID

NP-C-1500XLBK

Compatible with

Canon

Replaces original item

PGI-1500BK XL

Colour

Black

Ink volume

36 ml

Page yield

1200 Sides

Content

1 pc(s)

Supplies type

Ink

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141556 G&G Ink cartridge replaced Canon PGI-1500BK XL Compatible Black NP-C-1500XLBK 1C1500B

Warranty Terms

Warranty Terms 2141556 G&G Ink cartridge replaced Canon PGI-1500BK XL Compatible Black NP-C-1500XLBK 1C1500B

Description

G&G products come from one of the world's largest toner cartridge manufacturers. The Group has the largest toner chip factory and a huge production area. The factory operates according to the strict quality management guidelines of the internationally valid ISO 9001 and the environmental protection standards of ISO 14001.

Why G&G?
- the G&G brand from China's world market leader in alternative ink cartridges Ninestar stands for the highest quality, environmental protection and patent security
- Ninestar produces according to the ISO9001 quality standard and the ISO14001 environmental standard
- print quality comparable to the original
- significantly lower printing costs

This text is machine translated.

Features

  • Content 36 ml.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)