• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G Labelling tape Polyamide Tape colour: White Font colour: Black 19 mm 3.5 m

Product type
Labelling tape
Tape colour
White
Label tape width
19 mm
Font colour
Black
Compatible with
DYMO
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.14)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Labelling tape

Tape colour

White

Label tape width

19 mm

Font colour

Black

Label tape length

3.5 m

Material

Polyamide

Compatible with

DYMO

Compatible with

RHINO 4200

RHINO 5200

RHINO 6000

Content

1 pc(s)

Type

Compatible

Colour

Black

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394857 G&G Labelling tape Polyamide Tape colour: White Font colour: Black 19 mm 3.5 m

Description

G&G products come from one of the largest toner cartridge manufacturers in the world. The Group owns the largest toner chip factory and a huge production site. The factory operates in accordance with the strict quality management guidelines of the internationally valid ISO 9001 and the environmental protection standards of ISO 14001.

Why G&G?
- The G&G brand from the Chinese market leader of alternative ink cartridges Ninestar stands for the highest quality, environmental protection and patent safety
- Ninestar produces according to the ISO9001 quality standard and the ISO14001 environmental standard
- Comparable print quality as with the original
- Significantly lower printing costs

This text is machine translated.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)