• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G Toner replaced HP 201X, CF400X, CF400XD Compatible Pack of 2 Black 5600 Sides 14994

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

G&G Toner replaced HP 201X, CF400X, CF400XD Black 5600 Sides

  • Pack of 2: black, each with max. 2800 pages
  • Fit and handling as in the original
  • Print quality on OEM-level at a significantly lower printing costs
  • Performance tests according to ISO
  • Documentary
  • Detection chips work as in the original
  • Transport is safely packed

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

14994

Compatible with

HP

Replaces original item

201X

CF400X

CF400XD

Colour

Black

Page yield

5600 Sides

Page yield (black)

2800 Sides

Content

1 Set

Packaging type

Pack of 2

Supplies type

Toner cartridge

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 1719921 G&G Toner replaced HP 201X, CF400X, CF400XD Compatible Pack of 2 Black 5600 Sides 14994

Description

G&G products come from one of the biggest toner cartridge manufacturers in the world. The Group is one of the largest toner chip factory and a huge production site. The factory works according to the strict quality management guidelines of the internationally valid ISO 9001 and according to the environment protection standards of ISO 14001.

Why G&G?
- The Mark G&G of the Chinese world market leader of alternative printer cartridges nine star stands for highest quality, environmental protection and patent safety
- Nine Star produced according to the ISO 9001 quality standard and the environmental standard ISO 14001
- Print quality as with the original
- Significantly lower printing costs

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.