• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G Toner replaced HP 201A, CF402A Compatible Yellow 1400 Sides NT-PH201Y 14369

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G&G Toner replaced HP 201A, CF402A Yellow 1400 Sides

  • Fit and handling as with the original
  • Print quality at OEM level with significantly lower printing costs
  • Performance tests according to ISO
  • Documentary
  • Detection chips function as with the original
  • Transport-proof packed

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

14369

Short ID

NT-PH201Y

Compatible with

HP

Replaces original item

201A

CF402A

Colour

Yellow

Page yield

1400 Sides

Page yield (colour)

1400 Sides

Content

1 pc(s)

Page yield

1400 Sides

Supplies type

Toner cartridge

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 2141579 G&G Toner replaced HP 201A, CF402A Compatible Yellow 1400 Sides NT-PH201Y 14369

Description

G&G products come from one of the world's largest toner cartridge manufacturers. The Group has the largest toner chip factory and a huge production area. The factory operates according to the strict quality management guidelines of the internationally valid ISO 9001 and the environmental protection standards of ISO 14001.

Why G&G?
- the G&G brand from China's world market leader in alternative ink cartridges Ninestar stands for the highest quality, environmental protection and patent security
- Ninestar produces according to the ISO9001 quality standard and the ISO14001 environmental standard
- print quality comparable to the original
- significantly lower printing costs

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)