• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G3Ferrari Delizia Anniversary Pizza oven

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

G3Ferrari Pizza oven Delizia Anniversary - Special Edition

  • Achieve up to 400 °C - for pizza as fresh from the stone oven
  • Reversible pizza stone for an even, large baking result
  • Pizza ready for serving in just 5 minutes - also suitable for TK-Pizza
  • Versatile use for bread, flares, croissants or small snacks
  • Including stainless steel pizza cutter, pizza cutter & recipe book

Technical specifications

Factory colour

Black

Product type

Pizza oven

1200 W

Doesn't apply

Heat source

Electricity

Max. oven temperature

400 °C

Weight

5.5 kg

Width

430 mm

Height

200 mm

Depth

330 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771200 G3Ferrari Delizia Anniversary Pizza oven

Description

For the 30 th birthday of the G3Ferrari Delizia pizza oven, there is a special design and extra function!! The popular G3Ferrari Delizia pizza oven with additional features, even more versatility and extra accessories for you.

Our popular Delizia pizza oven comes with its two-sided turning pizza stone, which can be rotated in seconds in cold condition – for perfect baking results to your taste. As a special birthday gift, you will also receive a premium stainless steel pizza cutter!

With the special pizza maker pan you can buy in addition, you can bring completely new possibilities into your kitchen: Roasting, roasting, baking - all in a compact, powerful system.

Pizza just like the Italian - right at your home
The "G3Ferrari" – the icon among pizza ovens. No wonder: With temperatures of up to 400 °C, it will conjure you authentic, crispy pizzas from the stone oven. Just for real pizzaiolos!

Perfect results, perfectly served
In just 3-5 minutes your homemade pizza is fresh and fragrant on the table. Freezer pizza? 2-3 minutes, it doesn't need any more! Whether in the kitchen, in the garden or with friends - the Delizia provides enthusiasm everywhere.

Criticism that you feel
The fireproof, food-safe pizza stone (31.6 cm) optimally stores the heat and gives it evenly. The dough loses excess moisture – the result is an incredibly smooth, coarse soil.

More than a pizza oven – an all-rounder
In the morning, hot rolls or toast, hearty wraps at lunch, and in the evening your authentic favorite pizza, flan, flamcake or vegetable dishes – the Delizia Anniversary is your new, versatile device for every day.
Also bread, focaccia, fajitas, fries, vegetables, Bread rolls, pids, lahmacun, cookies, mini muffins and much more are all done at lightning speed.

This text is machine translated.

Scope of delivery

  • Pizza oven
  • 2-piece pizza Maker
  • Pizza cutter made from stainless steel
  • Recipe collection and operating instructions

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)