• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G3Ferrari Delizia Pizza oven

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

G3 Ferrari Delizia Pizza maker/oven 1 Pizza/pizzas 1200 W black, green

  • Achieved up to 400 °C for crispy, original stone oven pizza
  • Pizza served in about 5 minutes, frozen pizza in 2–3 minutes
  • Pizza stone Ø31,6 cm provides uniform heat and large floors
  • Versatile: Pizza, bread, croissants, flamcake, muffins
  • Includes 2-piece pizza wender and recipe book for easy start

Technical specifications

Factory colour

Green

Product type

Pizza oven

1200 W

Doesn't apply

Heat source

Electricity

Max. oven temperature

400 °C

Weight

5.4 kg

Width

335 mm

Height

200 mm

Depth

350 mm

Power supply (details)

220 - 240 V

UKCA

yes

Adjustable thermostat

yes

Timer

yes

Pizza peel

yes

Recipe book

yes

Temperature (max)

400 °C

Number of ovens

1

Number of pizzas

1 Pizza/Pizzen

Number of heating elements

2

Maximum pizza diameter

31 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771193 G3Ferrari Delizia Pizza oven

Description

Pizza as if you were an Italian for all pizza fans: With the pizza oven from the world market leader G3 Ferrari, you can make your pizzas unique and crispy at home as from the stone oven

The G3Ferrari pizza oven Delizia impresses with performance. Do you want Italian pizza, bread, bread rolls or hot croissants for breakfast? Or how about a Sunday cake and mini muffins? Everything is ready for service in a short time. With up to 400° Celsius, your delizia makes perfect pizzas. No matter whether you make your own pizza Napoletana or the quick freezer version - always succeeds.

Perfect baking results: The original G3 Ferrari Pizza maker achieves temperatures of up to about 400 degrees, so professionals work. Also suitable for quick heating and baking of fresh fragrant bread, croissants and baguette

Ready to serve in a flash: Homemade pizza in about 5 minutes ready on the table, or in the garden with friends and family, frozen pizza in about 2-3 minutes

Delicious and criss: Bake with fireproof food-grade pizza stone, 31.6 cm in diameter, so the moisture of the dough is absorbed - the heat is stored in the stone and distributed evenly to the dough - the result: An especially evenly crispy floor

Morning, lunch, evening: Delicious hot rolls/toast in the morning, fresh burritos/wraps at lunch, great Neapolitan pizza, flates or flamcakes for work

Not only to be used as a pizza oven- Ideal for "express" baking of pizzas, bread, burritos, fajitas, flates, Flamcake, fries, wedges, vegetables, sheep's cheese, Meat, toast, bread rolls, croquettes, naanbread, Cookies, flat cakes, mini muffins, croissants, etc.

This text is machine translated.

Scope of delivery

  • Pizza oven
  • 2 piece Pizza shovel
  • Recipe collection booklet
  • User manual

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)