• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G3Ferrari Napoletana Pizza oven

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

G3Ferrari Pizza oven Napoletana with 2. Stone in the cover copper, up to 400°C.

  • Achieved up to 400°C for crispy stone oven pizza in just 3–5 minutes
  • Two natural stones Ø31,6 cm for uniform heat and croquet floors
  • Versatile use: Pizza, bread, flame cake, panini, casseroles, Vegetables and many more
  • Upper stone can be removed for flexible baking possibilities and recipes
  • Includes 2-piece pizza wender and recipe book for easy handling

Technical specifications

Factory colour

Copper

Product type

Pizza oven

1200 W

Doesn't apply

Heat source

Electricity

Max. oven temperature

400 °C

Weight

6 kg

Width

340 mm

Height

220 mm

Depth

330 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771199 G3Ferrari Napoletana Pizza oven

Description

The G3Ferrari pizza oven is not only suitable for pizza. Thanks to its high temperature and even heat distribution, you can also prepare flame cakes, bread and other pasta with ease, even for casseroles, meat and vegetables. A special highlight is the additional stone in the lid, which provides for a still better heat distribution and thus offers more application possibilities.

Pizza like the Italian for all pizza fans: With the electric pizzamaker Napoletana from the world leader G3 Ferrari, your pizzas at home are as unique and crispy as from the stone oven - the pizza oven Napoletana contains two pizza stones - also Ideal for baking sandwiches, calzone, tiger, Emilians, Piadina – the second top stone for baking can be easily removed so that pizza can be baked with a stone, for example.

Perfect baking results: The G3 Ferrari Pizza Maker reaches temperatures of up to 400 degrees, so professionals work. Also fast warming and baking of fresh fragrant bread, croissants and baguettes

Innovative: 2. Stone in the cover for even more variety of recipes.

Ready to serve in a flash: Homemade pizza in about 5 minutes ready on the table, or in the garden with friends and family, frozen pizza in about 3 minutes

Delicious and criss: Bake with 2 fireproof, food-grade natural stones, 31.6 cm in diameter, the moisture of the dough is absorbed - the heat is stored in the stone and distributed evenly to the dough - the result: An especially evenly crispy floor

Morning, lunch, evening: Delicious hot rolls/toast in the morning, fresh burritos/wraps at lunch, large Neapolitan pizza, panini, flan, lahmacun, Flammekuchen or Ciabatta for work

This text is machine translated.

Scope of delivery

  • Pizza oven
  • 2. Stone for the cover
  • 2 piece Pizza shovel
  • Recipe collection booklet
  • User manual

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)