• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G3Ferrari Pizza Pro 2 Minuti Pizza oven Timer function

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G3 Ferrari Pizza Pro 2 minuti Pizza Maker/Oven 1 Pizza/Pizza 1850 W Black, Silver

  • Pizza is ready for consumption in about 120 seconds, depending on type
  • Temperature for upper and lower heat can be set individually and 60-minute timers support many recipe ideas. Thanks to the interior lighting you can always have your food in view
  • The digital touch-display is intuitive to use With self-cleaning program – the pyrolysis cleans the pizza stone
  • The pizza oven offers 6 preset programs, such as Napoli, thin & crispy, which are perfectly matched to different pasta gardens and coverings. Whether it's classic pizza dough, flamcake, flares of crispy rolls, cakes, steaks and many other recipes, the G3Ferrari pizza oven will delight you with its results. | Quick start-up – in just a few minutes the temperature is heated to up to 450°C so that it is even more energy-efficient than conventional ovens | High security: A 3-stage insulation window and perfect insulation ensure that the outside of the pizza oven always stay cool. | Interior dimensions: 33 x 35 x 10 cm | 700 watts power

Technical specifications

Factory colour

Black

Silver

Product type

Pizza oven

Kitchen appliances features

Timer function

1850 W

Doesn't apply

Heat source

Electricity

No. of compartments

1

Max. oven temperature

450 °C

Weight

12.2 kg

Width

440 mm

Height

282 mm

Depth

475 mm

1850 W

Power supply (details)

220 - 240 V

Adjustable thermostat

yes

Thermostat range

80 - 450 °C

Easy to clean

yes

Viewing window

yes

Defrost function

yes

Cool touch handle(s)

yes

Timer

yes

Pizza peel

yes

Recipe book

yes

Cool wall housing

yes

Temperature (max)

450 °C

Number of ovens

1

Timer duration (maximum)

1 h

Number of pizzas

1 Pizza/Pizzen

Number of heating elements

2

Maximum pizza diameter

30 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841799 G3Ferrari Pizza Pro 2 Minuti Pizza oven Timer function

Description

Discover the G3Ferrari multi-function pizza oven – the specialist for perfect pizzas in just a few seconds! With the G3Ferrari multi-function pizza oven, you can bring the Italian pizzeria directly into your home. This digital pizza oven reaches impressive 450 degrees Celsius, Ideal for the preparation of, for example, countless authentic, crispy pizzas, calzoni and pines with a golden brown crust in succession – pizza enjoyment in endless loop

This text is machine translated.

Scope of delivery

  • With accessories such as a high-quality, removable pizza stone (32 x 32 cm), pizza slider and recipe booklet, you are well equipped to implement your culinary creations

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)