• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 2073 Timer function, Grill function, with pizza stone 60 l

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Severin TO 2073 XXL-Back and Toastofen

  • Large XXL 60 l cooking chamber for large portions
  • Easy preparation of grilleed chicken
  • A variety of preparation options

Technical specifications

Factory colour

Black

Product type

Mini oven

Capacity

60 l

Kitchen appliances features

Timer function

Grill function

with pizza stone

Doesn't apply

Heat source

Electricity

Max. oven temperature

230 °C

Weight

16 kg

Width

515 mm

Height

375 mm

Depth

515 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520232 Severin 2073 Timer function, Grill function, with pizza stone 60 l

Description

Perfect and crispy pizza thanks to the accompanying extra large pizza stone ( 30.5 cm) and under / over heat function; simple preparation of grilleed chicken through grille function with included rotating skewer and rotating skewer; various preparation options from fries to cakes thanks to the top / bottom heat, circulating air function and accompanying grille rust and baking plate. 60 liter XXL cooking chamber for large portions with interior lighting and high-quality anti-stick coating for easy cleaning.

This text is machine translated.

Features

  • 2-hour timer with auto-stop function for all operating modes
  • Temperature settings Oven from 100°C to 230 °C.
  • 6-stage switch: Top heat – top heat and bottom heat – top heat with circulating air – top heat and bottom heat with circulating air – top heat with rotating skewer – top heat with circulating air and rotating skewer
  • 4 different shelf levels
  • Incl. Grillee, approx. 42 cm x 37.5 cm
  • Incl. Baking tray, inner dimensions approx. 38.5 cm x 33.5 cm
  • Incl. Rotating skewer with drive, L = approx. 37 cm; incl. pizza stone, Ø approx. 30.5 cm

Scope of delivery

  • Back and Toastofen
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.98*

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)