• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gainta G0477 Casing 187 x 118 x 38 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)

1/2
Product type
Casing
Material
Aluminium
Width
118 mm
Height
38 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 23.99
-25 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Casing

Material

Aluminium

Factory colour

Aluminium (natural)

Length

187 mm

Width

118 mm

Height

38 mm

Content

1 pc(s)

Dim

(L x W x H) 187 x 118 x 38 mm

Weight

400 g

Material properties

Aluminium alloy

Type

G0477

Documents & Downloads

Datasheet

Datasheet 2357006 Gainta G0477 Casing 187 x 118 x 38 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2357006 Gainta G0477 Casing 187 x 118 x 38 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)

Description

Hints

Japanese Industry Standard (JIS) ADC-10 Aluminum Alloy
Natural aluminum color

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)