• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gainta G1025B Casing 197.4 x 113 x 63 ABS plastic Black 1 pc(s)

Product type
Casing
Material
ABS plastic
Width
113 mm
Height
63 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABS multi-purpose box 197.4X113X63 mm

  • The special mounting rails can hold PCBs horizontally and vertically
  • Recessed grids are located on the top cover and floor, making it easy for users to cut out and center points
  • With 4 self-tapping screws
  • This text is machine translated.

Technical specifications

Product type

Casing

Material

ABS plastic

Factory colour

Black

Length

197.4 mm

Width

113 mm

Height

63 mm

Content

1 pc(s)

Dim

(L x W x H) 197.4 x 113 x 63 mm

Weight

250 g

Type

G1025B

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315729 Gainta G1025B Casing 197.4 x 113 x 63 ABS plastic Black 1 pc(s)

Description

Features

  • ABS PLASTIC UL 94 HB

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)