• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gainta G108 Universal enclosure 125 x 80 x 57 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)

1/2
Product type
Universal enclosure
Material
Aluminium
IP rating
IP65
Width
80 mm
Height
57 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 18.99
-21 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP65

Factory colour

Aluminium (natural)

Length

125 mm

Width

80 mm

Height

57 mm

Content

1 pc(s)

Dim

(L x W x H) 125 x 80 x 57 mm

Weight

440 g

Material properties

Aluminium alloy

Type

G108

Documents & Downloads

Datasheet

Datasheet 2356995 Gainta G108 Universal enclosure 125 x 80 x 57 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2356995 Gainta G108 Universal enclosure 125 x 80 x 57 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)

Description

Hints

Japanese Industry Standard (JIS) ADC-10 Aluminum Alloy
Natural aluminum color

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)