• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gainta G120 Casing 171 x 121 x 55 Aluminium (die-cast) Aluminium (natural) 1 pc(s)

1/2
Product type
Casing
Material
Aluminium (die-cast)
IP rating
IP65
Width
121 mm
Height
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

261 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 19.99
-15 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Casing

Material

Aluminium (die-cast)

IP65

Factory colour

Aluminium (natural)

Length

171 mm

Width

121 mm

Height

55 mm

Content

1 pc(s)

Dim

(L x W x H) 171 x 121 x 55 mm

Weight

650 g

Type

G120

Documents & Downloads

Datasheet

Datasheet 2315724 Gainta G120 Casing 171 x 121 x 55 Aluminium (die-cast) Aluminium (natural) 1 pc(s)

Datasheet 2315724 Gainta G120 Casing 171 x 121 x 55 Aluminium (die-cast) Aluminium (natural) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2315724 Gainta G120 Casing 171 x 121 x 55 Aluminium (die-cast) Aluminium (natural) 1 pc(s)

Description

Hints

Japanese Industry Standard (JIS) ADC-10 Aluminum Alloy
Natural aluminum color

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)