• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gainta G221CMF Universal enclosure 115 x 90 x 80 Polycarbonate (PC) Light grey, Clear 1 pc(s)

1/2
Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP65
Width
90 mm
Height
80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 13.99
-43 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal enclosure

Material

Polycarbonate (PC)

IP65

Factory colour

Light grey

Clear

Length

115 mm

Width

90 mm

Height

80 mm

Content

1 pc(s)

Dim

(L x W x H) 115 x 90 x 80 mm

Weight

275

Type

G221CMF

Documents & Downloads

Datasheet

Datasheet 2356900 Gainta G221CMF Universal enclosure 115 x 90 x 80 Polycarbonate (PC) Light grey, Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2356900 Gainta G221CMF Universal enclosure 115 x 90 x 80 Polycarbonate (PC) Light grey, Clear 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)