• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gainta G308 Casing 115 x 65 x 55 ABS plastic Dark grey 1 pc(s)

1/2
Product type
Casing
Material
ABS plastic
IP rating
IP65
Width
65 mm
Height
55 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

267 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 8.99
-11 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABS casing gray 115X65X55 mm

  • The cover and the floor contain a tongue and groove sealing system with a EPDM seal
  • Wall mounting holes and cover mounting screws are outside the sealing area and prevent Thus the penetration of moisture and dust
  • Designed to IP65 from IEC 529 (dust and hose proof)
  • Internal guide slots for vertical mounting of PCB modules
  • Enables the horizontal fixing of PCBs or the connection of Connections with M3X4mm self-tapping screws
  • This text is machine translated.

Technical specifications

Product type

Casing

Material

ABS plastic

IP65

Factory colour

Dark grey

Length

115 mm

Width

65 mm

Height

55 mm

Content

1 pc(s)

Dim

(L x W x H) 115 x 65 x 55 mm

Weight

129 g

Type

G308

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315733 Gainta G308 Casing 115 x 65 x 55 ABS plastic Dark grey 1 pc(s)

Description

Features

  • ABS (UL94-HB) PLASTIC

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)