• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gainta G353MF Universal enclosure 222 x 146 x 75 ABS plastic Dark grey 1 pc(s)

1/2
Product type
Universal enclosure
Material
ABS plastic
IP rating
IP65
Width
146 mm
Height
75 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

339 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 18.99
-21 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal enclosure

Material

ABS plastic

IP65

Factory colour

Dark grey

Length

222 mm

Width

146 mm

Height

75 mm

Content

1 pc(s)

Dim

(L x W x H) 222 x 146 x 75 mm

Type

G353MF

Documents & Downloads

Datasheet

Datasheet 2356919 Gainta G353MF Universal enclosure 222 x 146 x 75 ABS plastic Dark grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2356919 Gainta G353MF Universal enclosure 222 x 146 x 75 ABS plastic Dark grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)