• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gainta G705035B Die cast enclosure 70.5 x 50.5 x 35 ABS plastic Black 1 pc(s)

Product type
Die cast enclosure
Material
ABS plastic
Width
50.5 mm
Height
35 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

205 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.68 / piece)
€ 2.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Die-cast housing 70.5X50.5X35 mm

  • Cost-effective box for storing electronic components
  • Recommended operating temperature: -20 to +60 degrees
  • This text is machine translated.

Technical specifications

Product type

Die cast enclosure

Material

ABS plastic

Factory colour

Black

Length

70.5 mm

Width

50.5 mm

Height

35 mm

Content

1 pc(s)

Dim

(L x W x H) 70.5 x 50.5 x 35 mm

Weight

18 g

Type

G705035B

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316482 Gainta G705035B Die cast enclosure 70.5 x 50.5 x 35 ABS plastic Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)