• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GAO 0392 Socket cube 1x Green

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug box green

  • For straight connector

Technical specifications

  • Line-Ø: 5 mm
Product type

Socket cube

Used at

Indoors

Outdoors

Hand-held controller included

No

Factory colour

Green

Material

Plastic

Type

Straight plug

Length

180 mm

(Ø)

61 mm

n.rel.

Documents & Downloads

Datasheet

Datasheet 622790 GAO 0392 Socket cube 1x Green

Description

Secure the connectors of your extension cables. The plug box ensures that plugs can no longer be disconnected unintentionally. It also makes your connectors childproof and protects them from dirt, damage and moisture. For straight plug connectors and also suitable for rubber earthing contact plugs.

Hints

Not suitable for rubber plug.

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.