
Number
Highlights & Details
DC/DC converter PIN, not isolated
- Switching regulator LM78 Series
- Protected against permanent short circuit
- Closed housing
Technical specifications
- Product type
DC/DC converter (print)
- Type
LME78_05-1.0
- Nominal voltage
24 V DC
- Min. input voltage
8 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
1 x
- Output voltages
5 V DC
- Max. output current
1 A
- Output current (max.) - rounded
1 A
- Efficiency (max.)
95 %
5 W
- Enclosure
SIP 3
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Dim
(L x W x H) 11.6 x 8 x 10.4 mm
- Height
10.4 mm
- Length
11.6 mm
- Width
8 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Type
LME 78_05-1.0
Documents & Downloads
Datasheet
Datasheet 1603784 Gaptec 10070823 DC/DC converter (print) 24 V DC 5 V DC 1 A 5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1603784 Gaptec 10070823 DC/DC converter (print) 24 V DC 5 V DC 1 A 5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1603784 Gaptec 10070823 DC/DC converter (print) 24 V DC 5 V DC 1 A 5 W No. of outputs: 1 x Content 1 pc(s)
Description
This text is machine translated.





