• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS QTD20.241 DC/DC converter 24 V 20 A No. of outputs: 1 x Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

QTD20.241

Min. input voltage

480 V DC

Input voltage (max.)

840 V DC

No. of outputs

1 x

Output voltages

24 V

Max. output current

20 A

Output current (max.) - rounded

20 A

Efficiency (max.)

95.0 %

Connection

Spring-loaded

Operating temperature (min.)

-25 °C

Operating temperature (max.)

70 °C

Dim

(L x W x H) 127 x 65 x 124 mm

Height

124 mm

Length

127 mm

Width

65 mm

Output voltage (max.)

30 V

Output voltage (min.)

24 V

Output current (min.)

17.5 A

Weight

890 g

Content

1 pc(s)

UKCA

yes

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)