• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 5ACDM_24S3 AC/DC converter 24 V DC 208 mA 5 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Encapsulated AC-DC converter 1 Output 24V 208mA 90 ~ 264 VAC, 120 ~ 370 VDC input

  • Output 24 V DC / 208 mA
  • Power 5 W

Technical specifications

Product type

AC/DC converter

Input voltage (max.)

264 V AC

370 V DC

Max. output current

208 mA

Output current (max.) - rounded

208 mA

Min. input voltage

90 V AC

120 V DC

Dim

(L x W x H) 25.4 x 25.4 x 16.1 mm

Output voltage (max.)

24 V DC

5 W

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Weight

20 g

Width

25.4 mm

Height

16.1 mm

Length

25.4 mm

Type

5ACDM_3

Enclosure

DIP 5

Efficiency

83 %

Insulation voltage

3 kV

Documents & Downloads

Datasheet

Datasheet 3355906 Gaptec 5ACDM_24S3 AC/DC converter 24 V DC 208 mA 5 W

User & Safety Instructions

User & Safety Instructions 3355906 Gaptec 5ACDM_24S3 AC/DC converter 24 V DC 208 mA 5 W

Description

Encapsulated AC-DC converter 1 Output 24V 208mA 90 ~ 264 VAC, 120 ~ 370 VDC input

This text is machine translated.