• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01255-20 V3 Valve box

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA Valve box V3

  • Underground installed valve box for three irrigation valves
  • Award image for GARDENA 01255-20 V3 Valve box

Technical specifications

Product type

Valve box

Hose connection

33.25mm (1") OT

Depth

300 mm

Height

150 mm

Width

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464622 GARDENA 01255-20 V3 Valve box

Warranty Terms

Warranty Terms 1464622 GARDENA 01255-20 V3 Valve box

Description

With the valve box V3 GARDENA offers easy installation of three irrigation valves 24 V or 9 V Bluetooth®, so that the automatic watering of the garden becomes even more comfortable. The telescopic screw connection allows easy and hassle-free valve assembly and disassembly. After successful installation of the valves, the box is immediately ready for use. The valve box can be connected to several V1 or V3 boxes if more valves are to be used. The valves are simple and user-friendly to control. 24 V valves can be adjusted via a multi-channel control 4030, 6030 or the Smart irritation control in the Smart system via APP. If 9 V Bluetooth® irrigation valves are used, the watering can be controlled directly with the GARDENA Bluetooth® APP. The valve box V3 not only offers a clear cable connection, but can also be installed in the garden below ground. As such, the valve box V3 from GARDENA is securely positioned for all weather conditions, enabling a protected and at the same time easily accessible operation. The cover of the valve box can be locked child proof as required. Thanks to the built-in floor box manufactured in Germany, plants can be watered safely.

This text is machine translated.

Features

  • Clear cable connection and possibility of an underground and water-protected installation of the valve box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.47*

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)