• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01490-20 Drill pump 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drill pump

  • Max. Flow rate 2400 l/h
  • Max. Delivery height 30 m, Max. suction height 3 m, max. pressure 3 bar
  • max. Speed 3400 RPM.
  • Award image for GARDENA 01490-20 Drill pump 1 pc(s)

Technical specifications

Product type

Power drill pump attachment

Dim

(W x D) 350 mm x 250 mm

Weight

0.296

Width

350 mm

Depth

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194129 GARDENA 01490-20 Drill pump 1 pc(s)

Warranty Terms

Warranty Terms 1194129 GARDENA 01490-20 Drill pump 1 pc(s)

Description

Ideal for flexible and draining and a smaller amounts of water. Just click on the drill. The drive shaft fits into the drill chuck of any commercially available drill (Ø 8 mm). With original GARDENA system connecting parts, it is immediately ready for use.

Features

  • The water pump can pump up to 2400 liters per hour and can withstand a maximum pressure of 3 bar

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.98*

What kind of Power Drill Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)