• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01764-20 4700/2 inox Barrel pump 4700 l/h 23 m

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Rain pump 4700/2

  • Designed for hohem applications
  • Protection against dry running
  • Solid and high-quality stainless steel housing
  • Telescopic tube for more efficiency
  • Fits in 150 mm openings

Technical specifications

Product type

Barrel pump

Max. delivery head

23 m

Max. feed rate

4700 l/h

Max. discharge pressure

2.3 bar

Power (P2)

550 W

Immersion depth

Max. 7 m

Max. cable length

10 m

Float switch

Yes

Length

15 cm

Width

15 cm

Height

71 cm

Dim

(L x W x H) 15 x 15 x 71 cm

Weight

5.9 kg

IPX8

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250564 GARDENA 01764-20 4700/2 inox Barrel pump 4700 l/h 23 m

Warranty Terms

Warranty Terms 2250564 GARDENA 01764-20 4700/2 inox Barrel pump 4700 l/h 23 m

Description

With the rain pump 4700/2 inox, the rain water from the ton can be used to water the garden with syringes, showers or rain. The pump has a robust stainless steel housing. The angled connection tube is height-adjustable. With the regulating valve the flowing water quantity can be adjusted individually. The pump is also suitable for circulating and exhaust pumps. An integrated pre-filter prevents the suction of dirt particles. The filter can be easily removed for cleaning. Dry run protection via float switch. Comfort grip for easy transport.

This text is machine translated.

Features

  • Especially powerful and specially developed for applications with hohem flow
  • Protection against dry running thanks to the automatic float switch
  • Solid and high-quality stainless steel housing ensures long life and robustness
  • patented telescopic tube for greater efficiency with ergonomic and non-slip grip
  • fits in 150 mm openings, such as IBC container

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)