• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01773-20 Submersible pump 6.100 l/h 47 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA dip pressure pump6100/5 INOX automatic

  • A powerful and reliable submersible pump with automatic function for every situation

Technical specifications

Product type

Submersible pump

Max. delivery head

47 m

Max. feed rate

6.100 l/h

Max. discharge pressure

4.7 bar

Power (P2)

1.100 W

Connection

Universal connector for 19 mm (3/4'') and 25 mm (1'') hoses

Immersion depth

max. 17 m

Max. cable length

20 m

Float switch

No

Length

15 cm

Width

15 cm

Height

50 cm

Dim

(L x W x H) 15 x 15 x 50 cm

Weight

10.6 kg

IPX8

Factory colour

Blue

Depth

250 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250567 GARDENA 01773-20 Submersible pump 6.100 l/h 47 m

Warranty Terms

Warranty Terms 2250567 GARDENA 01773-20 Submersible pump 6.100 l/h 47 m

Description

Experience the benefits of the high-quality 6100/5 inox automatic immersion pump from GARDENA as the ultimate solution for all your irrigation requirements and domestic water supply. Thanks to this pump you can water from wells and tanks with a strong pressure and almost noiseless operation - even from a greater depth.
With the GARDENA 6100/5 INOX immersion pressure pump automatically at up to 6100 l/hour and a power pressure of 4.7 bar you can even operate up to four sprinklers at the same time. Water and energy saving with this pump is very simple: The automatic switch-over function starts the pump when water is needed and stops automatically, when no water is needed – this is exactly the right thing for your home water supply and for more comfort in the garden. The automatic operation with an irrigation computer is also possible with this. The water becomes available to you very quickly through the integrated check valve.
Leakage detection helps you if the water pipe starts dripping, because it stops the pump, so that damages are prevented. The small quantity program nevertheless provides for a smooth operation with your washing machine or the micro-drip system.
Thanks to a diameter of only 149 mm you can use the pump even in wells starting from 150 mm in diameter. An extra long connection cable with 20 m and a 23 m drain cable provide you enough space. Stainless steel housing and stainless steel connection ensure protection during use under water and sufficient stability even in fixed piping.
The optional floating suction is used at the pump if sediments form on the ground – a uniquely flexible solution. The built-in, easy to clean filter prevents the pump and the connecting devices from clogging up or being damaged.
If you are looking for a reliable, powerful and durable pump solution that offers highest performance at an attractive price, then the GARDENA 6100/5 inox automatic submersible pump is the perfect choice. This is also supported by the 40-month manufacturer's warranty, which you get by registering your purchase online.

This text is machine translated.

Features

  • Maximum durability thanks to practical self-protection technologies such as dry run protection

Scope of delivery

  • Incl. 20 meter connection cable Incl. 23 meter fixing rope.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)