• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01874-20 MultiControl duo Irrigation control

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA multi control Duo

  • For automatic watering of 2 ranges
  • Award image for GARDENA 01874-20 MultiControl duo Irrigation control

Technical specifications

Product type

Irrigation control

Irrigation time

1 - 239 min

not cloud-enabled

Irrigation frequency

On demand

Irrigation cycles per day

1/2/3

Type

digital

Power supply (LOV)

battery-powered

Hose connection

Hose connector

24.2 mm (3/4") IT

30.3 mm (1") IT

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194093 GARDENA 01874-20 MultiControl duo Irrigation control

Description

The GARDENA MultiControl duo irrigation control allows automatic and time-saving irrigation of two garden areas at the same time. With the help of the two exits the vegetable bed in the garden as well as the lawn in the front garden can be sprayed individually and independently of each other. For easy programming, the control unit can be held in the hand and set with the 5 buttons. Then the start, the duration and the interval of the garden watering are determined. All displays can be read well on the large LCD screen, including the battery indicator. Thanks to the Safe-Water-Stop-Technology, planned irrigation is not started at a low battery level. This will prevent an uncontrolled water discharge. The GARDENA soil moisture sensor, available separately, can be connected with the garden irrigation system. This sensor uses the soil moisture to determine whether irrigation is necessary and expose it if necessary. Optimum and water-saving irrigation is enabled in combination with the soil humidity sensor. The MultiControl duo irrigation control from GARDENA is made in Germany.

This text is machine translated.

Features

  • Individual watering of 2 garden areas simultaneously through 2 programmable outputs; easy operation through a large LC-display and removable control unit

Hints

For the operation you need 1 x 9 V battery pack, order no. 658014.

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.