• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 1883-20 FlexControl Computerised irrigation

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water Computer FlexControl

  • Automatic and time-saving irrigation
  • Easy programming
  • Water-saving operation
  • High degree of automatisation
  • Flexible irrigation control
  • Operating pressure 0.5-12 bar
  • Award image for GARDENA 1883-20 FlexControl Computerised irrigation

Technical specifications

  • Watering duration: 1min - 1h 59min
Product type

Computerised irrigation

Irrigation time

1 - 119 min

not cloud-enabled

Irrigation frequency

Weekdays

every 2/3/7 days

Irrigation cycles per day

1/2/3

Type

digital

Power supply (LOV)

battery-powered

Hose connection

30.3 mm (1") IT

24.2 mm (3/4") IT

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194098 GARDENA 1883-20 FlexControl Computerised irrigation

Information

Information 1194098 GARDENA 1883-20 FlexControl Computerised irrigation

Description

The GARDENA FlexControl makes garden irrigation easier for you, for example when operating sprinklers, a drip irrigation system such as the GARDENA Micro-Drip-System or the GARDENA Sprinklersystem. The Water Computer is connected directly to the tap and reliably controls irrigation according to the selected time and duration. This means that you don't have to worry about watering either in everyday life or during your holiday. Convenient: removable control panel to make adjustment of the settings easier. Clear display: the clear layout of the LCD display shows the selected settings, for example the weekday, watering frequency etc. Programming is intuitive and extremely easy. Select the irrigation start, duration and frequency using the rotary knob and the keys. Added flexibility: you can also select the particular weekdays you require. Then simply plug in the control panel again. Once you have adjusted the settings, the computer will control the watering procedure precisely according to your wishes. And you can enjoy some leisure time! With a 9 V alkaline battery (not included in delivery), your FlexControl will function reliably for approximately one year. Even more reliable: a low battery level will be indicated to you. That way you know when the battery has to be replaced. As a further option, a Rain Sensor or Soil Moisture Sensor can be connected to the Water Computer. This has one major advantage: when it rains, or if the soil is already moist enough, the programmed irrigation is cancelled, thus saving valuable water resources.

Hints

1 x 9 V alkaline battery (not included)

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.