• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 03255-30 Handheld gritter 1.4 l

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardena 03255-30

  • Filling quantity of the de-icing: approx. 1.4 kg
  • Simple and spot of spreading of manure and Winterstreugut
  • Unique Metering System
  • Simple adjustment via the big adjustment knob
  • Capacity approx. 1.2 l

Technical specifications

Product type

Handheld gritter

Capacity

1.4 l

Dim
Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1271170 GARDENA 03255-30 Handheld gritter 1.4 l

Description

Winter spreading materials such as sand, salt and grit can now be evenly spread in smaller areas with the GARDENA Small Caster – without dirty hands! The unique dosage system makes it possible. Simply turn the dosage disc on the cover and select the desired spread-opening (depending on the selected spreading material) from coarse to fine. The large, easy-to-use adjustment knob can be easily turned even with thick gloves. Through the bayonet lock, the Small Caster can be conveniently opened and closed. For easy filling, the grip part can be used as a shovel. Two grip recesses on the sides ensure that the container lies well in the hand. With 25 year warranty. Filling quantity: Sand: approx. 1. 7 kg Salt: approx. 1. 4 kg Grit:approx. 1. 65 kgEasy spreading of sand, salt and grit.
The unique dosage system makes it possible and can be set from coarse to fine depending on the spreading materials. Simple adjustment.
The practical, large adjustment knob is easy to turn. Convenient filling.
Thanks to the bayonet lock, the container can be easily opened and closed. For simpler filling of the…Container lies well in the hand.
Thanks to grip recesses on two sides, the container can be firmly held. 25-year warranty.
A 25-year warranty guarantees highest quality.

What kind of Casters are you looking for?