• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 00431-20 Handheld gritter Spread (range) 100 up to 400 cm 1.80 l

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA Hand scattering M

  • For a uniform application of manure and winter litter
  • Small surfaces

Technical specifications

Product type

Handheld gritter

Capacity

1.80 l

Weight

650 g

Factory colour

Turquoise

Grey

Orange

Material

Plastic

Spread (max.)

400 cm

Spread (min.)

100 cm

Spread (area) (max.)

100 m²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664743 GARDENA 00431-20 Handheld gritter Spread (range) 100 up to 400 cm 1.80 l

Warranty Terms

Warranty Terms 1664743 GARDENA 00431-20 Handheld gritter Spread (range) 100 up to 400 cm 1.80 l

Description

The GARDENA hand-held spreader M is ideal for spreading different spreading material on smaller surfaces of up to 100 m². It can be used universally all year round with manure, seeds, and winter litter. The hand spreader lies in the balanced center of gravity and the ergonomic grip position, force-saving and comfortable in the hand and the up/down mechanism is actuated by the thumb. On the handle the output quantity can also be adjusted in 4 steps. The free-running lens is operated by the intuitive and comfortable crank mechanism and provides for the smooth function and uniform application of the scatter material without bending. The throw width is 1 to 4 meters and depends on the crank speed and the type of litter. Another feature is the longevity of the hand spreader M, which is reflected in the GARDENA warranty of 25 years.

This text is machine translated.

Features

  • Comfortable operation with intuitive crank mechanism for a uniform application through free-running rotating writing plate
  • A throw width of 1 to 4 meters

What kind of Casters are you looking for?