• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 03255-20 Mini gritter 1.2 l

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mini gritter

Capacity

1.2 l

Weight

0.29

Factory colour

Turquoise

Black

Orange

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042562 GARDENA 03255-20 Mini gritter 1.2 l

Warranty Terms

Warranty Terms 3042562 GARDENA 03255-20 Mini gritter 1.2 l

Description

With the GARDENA Kleinsprucer S, winter litter and fertilizer can be distributed all year round on smaller areas. Thanks to the unique dosing system, only the dosing disc on the cover has to be rotated and the desired scattering opening selected. Thanks to the recessed grip on 2 sides, the GARDENA small scattering is perfectly in the hand. The bayonet catch allows you to easily open and close the small scattering. The handle part of the spreader can be used for filling. The material of the spreader is made of high-quality plastic. The large adjustment button is handy and can also be rotated comfortably with thick gloves.

This text is machine translated.

Features

  • For a specific application of manure and winter litter

What kind of Casters are you looking for?