• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten 5455000A Handheld gritter Spread (range) 50 up to 250 cm 3 l

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

260 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal spreader WE-B

  • Scatter at the touch of a button
  • Spread can be set individually from 0.5 m to 2.50 m.
  • High surface area capacity
  • Battery-powered (batteries not included)

Technical specifications

Product type

Handheld gritter

Capacity

3 l

Material

Plastic

Spread (max.)

250 cm

Spread (min.)

50 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1348405 WOLF-Garten 5455000A Handheld gritter Spread (range) 50 up to 250 cm 3 l

Warranty Terms

Warranty Terms 1348405 WOLF-Garten 5455000A Handheld gritter Spread (range) 50 up to 250 cm 3 l

Description

The uniform distribution of seeds or fertilizers is time-consuming and time-consuming. Especially in the case of mineral fertilizers, there is a risk of over-fertilization if too much granules land on some areas. This universal spreader convinces with a 15l capacity through a high surface area and gives a spread of between and upon pressing a button with an individually adjustable spread width between 0.5 and 2.50. Especially practical use in winter: In ice and snow the unit transforms the unit into an efficient gritter of sand or de-salt.

Battery-operated diffuser. Ideal for sand, manure, litter etc. Scattering at the push of a button. Spread can be set individually from 0.5 m to 2.5 m. High dispersion area output.

This text is machine translated.

Features

  • Scattering at the push of a button
  • Spread can be set individually from 0.5 m to 2.50 m.

Hints

Batteries not included (4 x AA battery required). Please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

What kind of Casters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.