• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten 5450000A Gritter Spread (range) 43 cm (max) 16 l

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

242 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gritter WE 430 perfectly

  • Stability are filling
  • Accurate and comfortable stray setting
  • Scatter stop bracket

Technical specifications

Product type

Gritter

Capacity

16 l

Dim

(L x W x H) 800 cm x 350 mm x 350 mm

Weight

7000 g

Factory colour

Red

Black

Yellow

Material

Stainless steel

Width

350 mm

Height

350 mm

Length

800 cm

Spread (max.)

43 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1489332 WOLF-Garten 5450000A Gritter Spread (range) 43 cm (max) 16 l

Description

The manual application of fertilizers or seeds is not only time-consuming. There is also a risk that some areas will be overfertilized and burned, while others will receive too little fertilizer or seed. This practical spreader provides a spread of 43 cm and the precise scatter adjustment for a uniform spread of seeds, sand or fertilizer. During snow and ice the device also becomes a multi-functional winter scattering. When filling up to 20l of spreading material, the storage support ensures a high stability at all times. A scatter stop hoop breaks the spreading process in seconds, if desired – so that the spreading material really only gets there where it is desired.

This text is machine translated.

Features

  • Can be used for seeds, fertilizers, sand, etc.
  • Spread 43 cm
  • 16 liter container with re-stop bracket
  • Stability during filling; precise and comfortable spreader adjustment
  • With improved, corrosion-resistant stainless steel shaft

What kind of Casters are you looking for?