• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 03260-20 Sleigh shovel 70 cm Plastic

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 110.00
-16 %
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardena 3260-20 shovel

  • Working width 70 cm
  • Award image for GARDENA 03260-20 Sleigh shovel 70 cm Plastic

Technical specifications

Product type

Sleigh shovel

Material

Plastic

Dim

(L x W x H) 600 cm x 200 mm x 150 mm

Working width

70 cm

Width

200 mm

Height

150 mm

Length

600 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1271171 GARDENA 03260-20 Sleigh shovel 70 cm Plastic

Warranty Terms

Warranty Terms 1271171 GARDENA 03260-20 Sleigh shovel 70 cm Plastic

Description

Especially in severe winters with larger areas to be cleared, the GARDENA Snow Scoop is a fast helper. With a convenient working width of 70 cm, lots of snow can be cleared at once. The handle is telescopic in three stages (approx. 30 cm) and adjustable to body height. The grip area is coated with cold-insulating material that is kind on the hands. Thanks to additional grips at approx. half the height of the handle, the collected snow can be conveniently removed. A defined tread on the rear edge of the Snow Scoop and an additional aluminium handle provide stability and allow the use of your foot when the Snow Scoop is to break even more easily into larger snow quantities. The edge is made from robust and longlife, galvanised steel. And the best part: The Snow Scoop can be tidily stored in a jiffy when no longer needed. With just a few hand movements and without tools, the handle is removed and can be clicked under the scoop. With 25 year warranty.

What kind of Snow Shovels are you looking for?

More interesting products

(*All information is plus legal VAT)