• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 143021 Snow pusher 735 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Snow pusher

Dim

(L x W x H) 1500 x 740 x 570 mm

Working width

735 mm

Weight

4050 g

Width

740 mm

Height

570 mm

Length

1500 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1313145 Fiskars 143021 Snow pusher 735 mm

Description

Unfortunately we are not able to provide further information for this product.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 207.97*

What kind of Snow Shovels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)