• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1000621 Folding spade D-grip

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Folding spade

Features

D-grip

Weight

1016 g

Dim

(L x W x H) 590 x 200 x 150 mm

Length

590 mm

Width

200 mm

Height

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1313113 Fiskars 1000621 Folding spade D-grip

Description

For campers, hikers, etc., can be used as a shovel, late and the hatchet. Folded up only 24.5 cm long. With a handy canvas bag for transport. Blade made of hardened Borstahl, handle made from aluminum and plastic handles.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.96€ 146.46*

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)