• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1062271 Grabber

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Grabber

Weight

450 g

Length

875 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3058271 Fiskars 1062271 Grabber

Description

Use the Fiskars® Solid™ Gripper to pick up debris, tree cut, leaves and more without bending, exerting strain or making your hands dirty. Secure grip pads remain in place, do not need to be replaced and allow easy gripping of loose materials such as paper, sheets or small sticks.

The ergonomic grip ensures a secure hold, while the easy-to-use thumb lock holds the grip closed in order to protect the force of the hand. The robust yet light steel construction ensures comfortable use and durability.

This text is machine translated.

Features

  • The Fiskars® Solid Gripper picks up dirt and leaves without you having to bend, strain or make your hands dirty
  • The gripper pads grab loose materials such as paper and small sticks and are attached to the tool for long-term use
  • Made of light but durable steel for comfortable use and durability
  • Ergonomic loop grip for secure hold
  • The thumb lock holds the gripper closed and protects the manual force

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)