• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 03566-20 Leaf sweeper Working width 49 cm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Leaf sweeper

Working width

49 cm

Weight

9500

Dim

(L x W x H) 440 x 680 x 330 mm

Length

440 mm

Width

680 mm

Height

330 mm

UKCA

yes

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3562553 GARDENA 03566-20 Leaf sweeper Working width 49 cm

Warranty Terms

Warranty Terms 3562553 GARDENA 03566-20 Leaf sweeper Working width 49 cm

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)