• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 12230-20 EasyCut Pruner Bypass

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA garden shears EasyCut

  • Ergonomic handles for fatigue-free cutting
  • Bypass-cut
  • 20 mm cutting diameter

Technical specifications

Product type

Pruner

Cutting mechanism

Bypass

Cut width

20 mm

Weight

0

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360707 GARDENA 12230-20 EasyCut Pruner Bypass

Warranty Terms

Warranty Terms 3360707 GARDENA 12230-20 EasyCut Pruner Bypass

Description

Strong performance - easy to use. This budget-friendly garden shears with cutting diameter of 20 mm and simple handle design is the clever solution for effortless cutting of cut flowers and young shoots.

Intuitive ergonomics

These garden shears are handy and portable, and they offer strong cutting power in a light and comfortable package. With GARDENA's simplified grip design it is designed for user comfort and minimized hand load for fatigue-free cutting. The grips are reinforced with fiber for added stability and are made of >45% recycled plastic from industrial waste.

Clean and precise cuts

GARDENA EasyCut provides for powerful, precise cutting with a handy, light set of garden shears. The sharp, precision-ground blades have a cutting diameter of 20 mm and include GARDENA's innovative PowerCoating for healthy plants, easy cleaning and lasting protection.

Strong cutting power

These blades are made of high quality steel for effortless cutting.

Long-lasting sharpness made in Germany

These garden shears EasyCut is manufactured according to the strict standards in Germany. It is designed for sustained cutting efficiency and a long carefree service life.
Simple storage and security features

The handles of this gardening shears EasyCut are equipped with a hanging loop for simple and practical storage. The blades coated with PowerCoating are equipped with a one-hand safety lock, which simply locks the blades in the closed position when not in use and thus provides for more safety and comfort.

This text is machine translated.

Features

  • Ergonomic handles for fatigue-free cutting, made from >45% recycled plastic made from industrial waste
  • Precision-ground blades with PowerCoating for clean and precise cuts
  • Blades made of high-quality steel for easy cutting of cut flowers and young shoots

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)